
CX3225SA40000D0PTWCC | |
|---|---|
DigiKey Part Number | 478-CX3225SA40000D0PTWCCTR-ND - Tape & Reel (TR) 478-CX3225SA40000D0PTWCCCT-ND - Cut Tape (CT) 478-CX3225SA40000D0PTWCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SA40000D0PTWCC |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±50ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225SA40000D0PTWCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±200ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 10 | 16,27200 Kč | 162,72 Kč |
| 25 | 15,38320 Kč | 384,58 Kč |
| 50 | 14,74760 Kč | 737,38 Kč |
| 100 | 14,13720 Kč | 1 413,72 Kč |
| 250 | 13,37012 Kč | 3 342,53 Kč |
| 500 | 12,81650 Kč | 6 408,25 Kč |
| 1 000 | 12,28667 Kč | 12 286,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,72134 Kč | 35 164,02 Kč |
| 6 000 | 11,23726 Kč | 67 423,56 Kč |
| 9 000 | 10,96359 Kč | 98 672,31 Kč |
| 15 000 | 10,62851 Kč | 159 427,65 Kč |
| Unit Price without VAT: | 18,73000 Kč |
|---|---|
| Unit Price with VAT: | 22,66330 Kč |











