


CX2016SA50000D0KSRCC | |
|---|---|
DigiKey Part Number | 478-CX2016SA50000D0KSRCCTR-ND - Tape & Reel (TR) 478-CX2016SA50000D0KSRCCCT-ND - Cut Tape (CT) 478-CX2016SA50000D0KSRCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA50000D0KSRCC |
Description | 2.0MM X 1.6MM CRYSTAL 50MHZ 8PF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±30ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016SA50000D0KSRCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±40ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 10 | 8,73600 Kč | 87,36 Kč |
| 25 | 8,26000 Kč | 206,50 Kč |
| 50 | 7,92320 Kč | 396,16 Kč |
| 100 | 7,59480 Kč | 759,48 Kč |
| 250 | 7,18140 Kč | 1 795,35 Kč |
| 500 | 6,88462 Kč | 3 442,31 Kč |
| 1 000 | 6,59981 Kč | 6 599,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,29577 Kč | 18 887,31 Kč |
| 6 000 | 6,03546 Kč | 36 212,76 Kč |
| 9 000 | 5,88825 Kč | 52 994,25 Kč |
| 15 000 | 5,70800 Kč | 85 620,00 Kč |
| 21 000 | 5,59236 Kč | 117 439,56 Kč |
| 30 000 | 5,47237 Kč | 164 171,10 Kč |
| 36 000 | 5,41208 Kč | 194 834,88 Kč |
| Unit Price without VAT: | 10,10000 Kč |
|---|---|
| Unit Price with VAT: | 12,22100 Kč |


