


CX2016SA38400H0FRNC1 | |
---|---|
DigiKey Part Number | 478-CX2016SA38400H0FRNC1TR-ND - Tape & Reel (TR) 478-CX2016SA38400H0FRNC1CT-ND - Cut Tape (CT) 478-CX2016SA38400H0FRNC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA38400H0FRNC1 |
Description | CRYSTAL 38.4MHZ 12PF +/-25PM (-4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Crystal |
Datasheet | Datasheet |
EDA/CAD Models | CX2016SA38400H0FRNC1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,87000 Kč | 26,87 Kč |
10 | 23,26700 Kč | 232,67 Kč |
25 | 22,01320 Kč | 550,33 Kč |
50 | 21,10080 Kč | 1 055,04 Kč |
100 | 20,22800 Kč | 2 022,80 Kč |
250 | 19,12860 Kč | 4 782,15 Kč |
500 | 18,33706 Kč | 9 168,53 Kč |
1 000 | 17,57927 Kč | 17 579,27 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 16,77127 Kč | 50 313,81 Kč |
6 000 | 16,07927 Kč | 96 475,62 Kč |
9 000 | 15,68814 Kč | 141 193,26 Kč |
Unit Price without VAT: | 26,87000 Kč |
---|---|
Unit Price with VAT: | 32,51270 Kč |