Parametric Equivalent
Parametric Equivalent



CX2016SA16000D0GSSCC | |
|---|---|
DigiKey Part Number | 478-CX2016SA16000D0GSSCCTR-ND - Tape & Reel (TR) 478-CX2016SA16000D0GSSCCCT-ND - Cut Tape (CT) 478-CX2016SA16000D0GSSCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA16000D0GSSCC |
Description | 2.05X1.65X0.45MM SIZE, 16MHZ, +/ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 8pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016SA16000D0GSSCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 25 | 9,70960 Kč | 242,74 Kč |
| 50 | 9,30640 Kč | 465,32 Kč |
| 100 | 8,92000 Kč | 892,00 Kč |
| 250 | 8,43616 Kč | 2 109,04 Kč |
| 500 | 8,08716 Kč | 4 043,58 Kč |
| 1 000 | 7,75246 Kč | 7 752,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,25054 Kč | 21 751,62 Kč |
| 6 000 | 6,95079 Kč | 41 704,74 Kč |
| 9 000 | 6,78135 Kč | 61 032,15 Kč |
| 15 000 | 6,57380 Kč | 98 607,00 Kč |
| 21 000 | 6,44064 Kč | 135 253,44 Kč |
| 30 000 | 6,30251 Kč | 189 075,30 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |












