
CX2016FB25000F0FZZH1 | |
|---|---|
DigiKey Part Number | 478-CX2016FB25000F0FZZH1TR-ND - Tape & Reel (TR) 478-CX2016FB25000F0FZZH1CT-ND - Cut Tape (CT) 478-CX2016FB25000F0FZZH1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016FB25000F0FZZH1 |
Description | 2.0MM X 1.6MM 50MHZ 10PF, +/-10P |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 4,52600 Kč | 45,26 Kč |
| 25 | 4,27120 Kč | 106,78 Kč |
| 50 | 4,09600 Kč | 204,80 Kč |
| 100 | 3,92500 Kč | 392,50 Kč |
| 250 | 3,71228 Kč | 928,07 Kč |
| 500 | 3,55836 Kč | 1 779,18 Kč |
| 1 000 | 3,41133 Kč | 3 411,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,19034 Kč | 9 571,02 Kč |
| 6 000 | 3,05832 Kč | 18 349,92 Kč |
| 9 000 | 2,98366 Kč | 26 852,94 Kč |
| 15 000 | 2,89223 Kč | 43 383,45 Kč |
| 21 000 | 2,83355 Kč | 59 504,55 Kč |
| 30 000 | 2,77266 Kč | 83 179,80 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |





