
CX2016DB48000C0WLLA1 | |
|---|---|
DigiKey Part Number | 478-CX2016DB48000C0WLLA1TR-ND - Tape & Reel (TR) 478-CX2016DB48000C0WLLA1CT-ND - Cut Tape (CT) 478-CX2016DB48000C0WLLA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016DB48000C0WLLA1 |
Description | CRYSTAL 48.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 Kč | 15,37 Kč |
| 10 | 13,34600 Kč | 133,46 Kč |
| 25 | 12,62160 Kč | 315,54 Kč |
| 50 | 12,09540 Kč | 604,77 Kč |
| 100 | 11,59430 Kč | 1 159,43 Kč |
| 250 | 10,96536 Kč | 2 741,34 Kč |
| 500 | 10,51152 Kč | 5 255,76 Kč |
| 1 000 | 10,07685 Kč | 10 076,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,61297 Kč | 28 838,91 Kč |
| 6 000 | 9,21587 Kč | 55 295,22 Kč |
| 9 000 | 8,99130 Kč | 80 921,70 Kč |
| 15 000 | 8,71634 Kč | 130 745,10 Kč |
| 21 000 | 8,53993 Kč | 179 338,53 Kč |
| Unit Price without VAT: | 15,37000 Kč |
|---|---|
| Unit Price with VAT: | 18,59770 Kč |






