RF, 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP0603A0902HNTR

DigiKey Part Number
CP0603A0902HNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CP0603A0902HNTR
Description
RF DIR COUPLER 890-915MHZ 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Directional Coupler 890MHz ~ 915MHz 3W 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Coupler Type
Standard
Frequency
890MHz ~ 915MHz
Coupling Factor
-
Applications
-
Insertion Loss
0.3dB
Power - Max
3W
Isolation
-
Return Loss
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,37436 Kč19 123,08 Kč
6 0006,05563 Kč36 333,78 Kč
15 0005,80523 Kč87 078,45 Kč
30 0005,64586 Kč169 375,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,37436 Kč
Unit Price with VAT:7,71298 Kč