CKR05BX101KS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 42,82155 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 44,83620 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 992
Unit Price: 42,75000 Kč
Datasheet
Image for CKR05BX101KS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKR05BX101KS

DigiKey Part Number
478-CKR05BX101KS-ND
Manufacturer
Manufacturer Product Number
CKR05BX101KS
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 pF ±10% 200V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
CKR05BX101KS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
S (0.001%)
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Tolerance
±10%
Height - Seated (Max)
0.200" (5.08mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39014/01-1339KYOCERA AVX0478-M39014/01-1339-ND42,82155 KčParametric Equivalent
M39014/01-1339VKYOCERA AVX0478-M39014/01-1339V-ND44,83620 KčParametric Equivalent
M39014/01-1339KEMET9921001-2044-ND42,75000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20044,83620 Kč8 967,24 Kč
Unit Price without VAT:44,83620 Kč
Unit Price with VAT:54,25180 Kč