100 pF ±10% 200V Ceramic Capacitor BX Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39014/01-1339

DigiKey Part Number
1001-2044-ND
Manufacturer
Manufacturer Product Number
M39014/01-1339
Description
CAP CER 100PF 200V 10% RADIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
100 pF ±10% 200V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
M39014/01-1339 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Failure Rate
S (0.001%)
Series
Mounting Type
Packaging
Bag
Package / Case
Radial
Part Status
Active
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39014/01-1339VKYOCERA AVX0478-M39014/01-1339V-ND44,83620 KčParametric Equivalent
In-Stock: 992
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
142,75000 Kč42,75 Kč
1028,86400 Kč288,64 Kč
5023,32060 Kč1 166,03 Kč
10021,60840 Kč2 160,84 Kč
50018,71782 Kč9 358,91 Kč
1 00017,82311 Kč17 823,11 Kč
2 50016,87794 Kč42 194,85 Kč
5 00016,30800 Kč81 540,00 Kč
Manufacturers Standard Package
Unit Price without VAT:42,75000 Kč
Unit Price with VAT:51,72750 Kč