Parametric Equivalent
Parametric Equivalent

CB018B0153J-- | |
|---|---|
DigiKey Part Number | CB018B0153J-ND |
Manufacturer | |
Manufacturer Product Number | CB018B0153J-- |
Description | CAP FILM 0.015UF 5% 16VDC 1206 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 10V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB018B0153J-- Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.045" (1.15mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 10V | Applications General Purpose |
Voltage Rating - DC 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1C153JB5 | Panasonic Industry | 4 673 | PCF1078CT-ND | 18,27000 Kč | Parametric Equivalent |
| ECH-U1C153JX5 | Panasonic Industry | 11 983 | PCF1198CT-ND | 12,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,50400 Kč | 11 008,00 Kč |
| Unit Price without VAT: | 5,50400 Kč |
|---|---|
| Unit Price with VAT: | 6,65984 Kč |


