



ECH-U1C153JX5 | |
|---|---|
DigiKey Part Number | PCF1198TR-ND - Tape & Reel (TR) PCF1198CT-ND - Cut Tape (CT) PCF1198DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C153JX5 |
Description | CAP FILM 0.015UF 5% 16VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C153JX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.043" (1.10mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 11V | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 50 | 5,98020 Kč | 299,01 Kč |
| 100 | 5,38810 Kč | 538,81 Kč |
| 500 | 4,38732 Kč | 2 193,66 Kč |
| 1 000 | 4,07844 Kč | 4 078,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,66107 Kč | 10 983,21 Kč |
| 6 000 | 3,47618 Kč | 20 857,08 Kč |
| 9 000 | 3,38355 Kč | 30 451,95 Kč |
| 15 000 | 3,28091 Kč | 49 213,65 Kč |
| 21 000 | 3,22091 Kč | 67 639,11 Kč |
| 30 000 | 3,16317 Kč | 94 895,10 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

