Similar

AU065C105KA72A | |
|---|---|
DigiKey Part Number | AU065C105KA72A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AU065C105KA72A |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AU065C105KA72A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Gold Flash Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.070" (1.78mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31B105KBHNNNE | Samsung Electro-Mechanics | 53 868 | 1276-1068-1-ND | 2,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,60810 Kč | 55 216,20 Kč |
| Unit Price without VAT: | 27,60810 Kč |
|---|---|
| Unit Price with VAT: | 33,40580 Kč |


