
AT0603T06ECATD | |
---|---|
DigiKey Part Number | 1284-1589-2-ND - Tape & Reel (TR) 1284-1589-1-ND - Cut Tape (CT) 1284-1589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603T06ECATD |
Description | RF ATTENUATOR 6DB 50OHM 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 20 GHz 50 Ohms 1W 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AT0603T06ECATD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 292,45000 Kč | 292,45 Kč |
10 | 254,45900 Kč | 2 544,59 Kč |
25 | 241,22800 Kč | 6 030,70 Kč |
100 | 223,08100 Kč | 22 308,10 Kč |
250 | 212,21852 Kč | 53 054,63 Kč |
500 | 207,18352 Kč | 103 591,76 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 169,26770 Kč | 169 267,70 Kč |
Unit Price without VAT: | 292,45000 Kč |
---|---|
Unit Price with VAT: | 353,86450 Kč |