AT0603x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0603C08ECATB

DigiKey Part Number
1284-1850-2-ND - Tape & Reel (TR)
1284-1850-1-ND - Cut Tape (CT)
1284-1850-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0603C08ECATB
Description
RF ATTENUATOR 8DB 50OHM 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RF Attenuators 8dB 0 Hz ~ 20 GHz 50 Ohms 1W
Datasheet
 Datasheet
EDA/CAD Models
AT0603C08ECATB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
8dB
Frequency Range
0 Hz ~ 20 GHz
Power (Watts)
1W
Impedance
50 Ohms
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1300,79000 Kč300,79 Kč
10261,66600 Kč2 616,66 Kč
25248,07680 Kč6 201,92 Kč
100229,44040 Kč22 944,04 Kč
250218,28592 Kč54 571,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500173,60264 Kč86 801,32 Kč
1 000168,98338 Kč168 983,38 Kč
Manufacturers Standard Package
Unit Price without VAT:300,79000 Kč
Unit Price with VAT:363,95590 Kč