APZ0811101M050R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,35000 Kč
Datasheet
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APZ0811101M050R

DigiKey Part Number
478-APZ0811101M050RTR-ND - Tape & Reel (TR)
478-APZ0811101M050RCT-ND - Cut Tape (CT)
478-APZ0811101M050RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APZ0811101M050R
Description
CAP ALUM POLY 100UF 20% 50V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2 A @ 100 kHz
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
100 µF
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
30mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APD0811101M050RKYOCERA AVX0478-APD0811101M050RCT-ND1,35000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,80936 Kč35 428,08 Kč
Unit Price without VAT:11,80936 Kč
Unit Price with VAT:14,28933 Kč