
APD0809101M035R | |
|---|---|
DigiKey Part Number | 478-APD0809101M035RTR-ND - Tape & Reel (TR) 478-APD0809101M035RCT-ND - Cut Tape (CT) 478-APD0809101M035RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APD0809101M035R |
Description | CAP ALUM POLY 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 36mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 145 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 20,91400 Kč | 209,14 Kč |
| 50 | 16,11800 Kč | 805,90 Kč |
| 100 | 14,60620 Kč | 1 460,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 11,77148 Kč | 7 062,89 Kč |
| 1 200 | 10,99000 Kč | 13 188,00 Kč |
| 1 800 | 10,59582 Kč | 19 072,48 Kč |
| 3 000 | 10,15638 Kč | 30 469,14 Kč |
| 4 200 | 9,89816 Kč | 41 572,27 Kč |
| 6 000 | 9,64869 Kč | 57 892,14 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |


