
APA0606101M016R | |
|---|---|
DigiKey Part Number | 478-APA0606101M016RTR-ND - Tape & Reel (TR) 478-APA0606101M016RCT-ND - Cut Tape (CT) 478-APA0606101M016RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA0606101M016R |
Description | CAP ALUM POLY 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 9,67700 Kč | 96,77 Kč |
| 50 | 7,31620 Kč | 365,81 Kč |
| 100 | 6,37340 Kč | 637,34 Kč |
| 500 | 4,72126 Kč | 2 360,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,20676 Kč | 4 206,76 Kč |
| 2 000 | 3,88976 Kč | 7 779,52 Kč |
| 3 000 | 3,72973 Kč | 11 189,19 Kč |
| 5 000 | 3,55132 Kč | 17 756,60 Kč |
| 7 000 | 3,44643 Kč | 24 125,01 Kč |
| 10 000 | 3,34508 Kč | 33 450,80 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |



