WT,WX SERIES 8.0,5.4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA1010100M125R

DigiKey Part Number
478-AHA1010100M125RTR-ND - Tape & Reel (TR)
478-AHA1010100M125RCT-ND - Cut Tape (CT)
478-AHA1010100M125RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AHA1010100M125R
Description
CAP ALUMHYB 10UF 20% 125V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF 125 V Aluminum - Polymer Capacitors Radial, Can - SMD 90mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
125 V
ESR (Equivalent Series Resistance)
90mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
60 mA @ 100 Hz
Ripple Current @ High Frequency
1.2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,91000 Kč52,91 Kč
1035,14000 Kč351,40 Kč
5027,72480 Kč1 386,24 Kč
10025,38140 Kč2 538,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50021,75860 Kč10 879,30 Kč
1 00020,46672 Kč20 466,72 Kč
1 50019,81503 Kč29 722,55 Kč
2 50019,08870 Kč47 721,75 Kč
3 50018,66189 Kč65 316,61 Kč
5 00018,24970 Kč91 248,50 Kč
6 00018,05364 Kč108 321,84 Kč
Manufacturers Standard Package
Unit Price without VAT:52,91000 Kč
Unit Price with VAT:64,02110 Kč