
A9002137 | |
|---|---|
DigiKey Part Number | 478-A9002137TR-ND - Tape & Reel (TR) 478-A9002137CT-ND - Cut Tape (CT) 478-A9002137DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A9002137 |
Description | AUTOMOTIVE ULTRA-SMALL GNSS L1/L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.18GHz, 1.23GHz, 1.28GHz, 1.58GHz, 1.59GHz | |
Frequency Range | 1.56GHz ~ 1.61GHz | |
Antenna Type | Chip | |
Number of Bands | 5 | |
VSWR | 1.5, 1.7, 1.8, 2 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 500 mW | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.016" (0.40mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 20,53600 Kč | 205,36 Kč |
| 25 | 18,59600 Kč | 464,90 Kč |
| 100 | 16,46660 Kč | 1 646,66 Kč |
| 250 | 15,44948 Kč | 3 862,37 Kč |
| 500 | 14,83718 Kč | 7 418,59 Kč |
| 1 000 | 14,45712 Kč | 14 457,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,47979 Kč | 67 398,95 Kč |
| 10 000 | 13,21570 Kč | 132 157,00 Kč |
| 15 000 | 13,08350 Kč | 196 252,50 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |


