902220736006000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

902220736006000

DigiKey Part Number
478-902220736006000-ND
Manufacturer
Manufacturer Product Number
902220736006000
Description
CBL RIBN 6COND 0.059 WHITE 1001'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable White 6 Conductors 0.059" (1.50mm) Flat Cable 1001' (305.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
6
Pitch
Length
1001' (305.00m)
Wire Gauge
24 AWG
Conductor Strand
11 Strands / 0.0063"
Shielding
Unshielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
-
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Grade
-
Qualification
-
Operating Temperature
80°C
Ratings
-
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
-
First Conductor Mark
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 610
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30540,54574 Kč12 366,45 Kč
61036,82887 Kč22 465,61 Kč
91534,83556 Kč31 874,54 Kč
1 52532,50161 Kč49 564,96 Kč
2 13531,06605 Kč66 326,02 Kč
3 05030,50145 Kč93 029,42 Kč
Manufacturers Standard Package
Unit Price without VAT:40,54574 Kč
Unit Price with VAT:49,06035 Kč