
8125/06 100 | |
|---|---|
DigiKey Part Number | ML06G-100-ND 19-8125/06100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8125/06 100 |
Description | CBL RIBN 6COND 0.1 GRAY 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 6 Conductors 0.100" (2.54mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.054" (1.37mm) |
Series | Ribbon Width 0.568" (14.43mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 6 | Ratings UL E42769 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 24 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 32 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 5 | 51,69800 Kč | 258,49 Kč |
| 10 | 46,86800 Kč | 468,68 Kč |
| 25 | 41,15600 Kč | 1 028,90 Kč |
| 50 | 37,29240 Kč | 1 864,62 Kč |
| 100 | 33,79840 Kč | 3 379,84 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 35,15070 Kč | 3 515,07 Kč |
| 200 | 31,87285 Kč | 6 374,57 Kč |
| 300 | 30,10973 Kč | 9 032,92 Kč |
| 500 | 28,03946 Kč | 14 019,73 Kč |
| 700 | 26,76376 Kč | 18 734,63 Kč |
| 1 000 | 25,48296 Kč | 25 482,96 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |








