Flat Ribbon Cable Gray 6 Conductors 0.100" (2.54mm) Flat Cable 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8125/06 100

DigiKey Part Number
ML06G-1-ND
Manufacturer
Manufacturer Product Number
8125/06 100
Description
CBL RIBN 6COND FLAT 0.1 GRAY 1'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 6 Conductors 0.100" (2.54mm) Flat Cable 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket Color
Mfr
Ribbon Thickness
0.054" (1.37mm)
Series
Ribbon Width
0.568" (14.43mm)
Packaging
Bulk
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-20°C ~ 105°C
Number of Conductors
6
Ratings
UL E42769
Pitch
Features
Zippable
Length
1.00' (304.80mm)
Conductor Material
Copper, Tinned
Wire Gauge
24 AWG
Insulation Resistance
10GOhm
Conductor Strand
7 Strands / 32 AWG
First Conductor Mark
Red
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 6COND 0.1 GRAY 100'
In-Stock: 5381
Unit Price: 64,67000 Kč
CBL RIBN 6COND FLAT 0.1 GRAY 50'
In-Stock: 0
Unit Price:
CBL RIBN 6COND FLAT 0.1 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 6COND FLAT 0.1 GRAY 10'
In-Stock: 0
Unit Price: