
9003005C0-AM20L0060 | |
|---|---|
DigiKey Part Number | 478-9003005C0-AM20L0060-ND |
Manufacturer | |
Manufacturer Product Number | 9003005C0-AM20L0060 |
Description | ISM 2.4GHZ 25X25X4MM CERAMIC PAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, IoT, M2M, Wi-Fi, WLAN, ZigBee™ Ceramic Patch MMCX Male Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.44GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -7.8dB | |
Gain | 2.5dBi | |
Features | Cable - 60mm | |
Termination | MMCX Male | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.178" (4.52mm) | |
Applications | Bluetooth, IoT, M2M, Wi-Fi, WLAN, ZigBee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,29000 Kč | 254,29 Kč |
| 10 | 199,48100 Kč | 1 994,81 Kč |
| 50 | 177,47920 Kč | 8 873,96 Kč |
| 100 | 170,67170 Kč | 17 067,17 Kč |
| 250 | 163,48036 Kč | 40 870,09 Kč |
| 500 | 159,14720 Kč | 79 573,60 Kč |
| 1 000 | 155,58111 Kč | 155 581,11 Kč |
| Unit Price without VAT: | 254,29000 Kč |
|---|---|
| Unit Price with VAT: | 307,69090 Kč |


