


FXP73.09.0100A | |
|---|---|
DigiKey Part Number | 931-1124-ND |
Manufacturer | |
Manufacturer Product Number | FXP73.09.0100A |
Description | RF ANT 2.4GHZ FLAT PATCH CAB ADH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Flat Patch MMCX Male Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | FXP73.09.0100A Models |
Category | VSWR 2 |
Manufacturer Taoglas Limited | Return Loss -10dB |
Series | Gain 2.5dBi |
Packaging Bag | Power - Max 5 W |
Part Status Active | Features Cable - 100mm |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination MMCX Male |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 2.4GHz | Height (Max) 0.004" (0.10mm) |
Frequency Range 2.4GHz ~ 2.483.5GHz | Applications Bluetooth, Wi-Fi, Zigbee™ |
Antenna Type Flat Patch | Base Product Number |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,42000 Kč | 200,42 Kč |
| 10 | 155,87400 Kč | 1 558,74 Kč |
| 25 | 144,75400 Kč | 3 618,85 Kč |
| 100 | 132,54090 Kč | 13 254,09 Kč |
| 300 | 125,72947 Kč | 37 718,84 Kč |
| 500 | 123,21054 Kč | 61 605,27 Kč |
| 1 000 | 120,32289 Kč | 120 322,89 Kč |
| Unit Price without VAT: | 200,42000 Kč |
|---|---|
| Unit Price with VAT: | 242,50820 Kč |


