
9001815F0-AA10L0600 | |
|---|---|
DigiKey Part Number | 478-9001815F0-AA10L0600-ND |
Manufacturer | |
Manufacturer Product Number | 9001815F0-AA10L0600 |
Description | 5G/4G FPC ANTENNA, GROUND INDEPE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, LoRa, LPWA, LTE, M2M, Sigfox Flat Patch U.FL Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 4 |
Manufacturer KYOCERA AVX | VSWR 2.2, 2.6, 3.8, 7.2 |
Packaging Bulk | Gain 1.5dBi, 4.65dBi, 3.84dBi, 4.81dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard Cellular, General ISM | Features Cable - 600mm |
Frequency Group Wide Band | Termination U.FL |
Frequency (Center/Band) 788.5MHz, 2.052GHz, 3.6GHz, 5.5GHz | Mounting Type Adhesive |
Frequency Range 617MHz ~ 960MHz, 1.415GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz, 5.15GHz ~ 5.85GHz | Height (Max) 0.008" (0.20mm) |
Antenna Type Flat Patch | Applications IoT, LoRa, LPWA, LTE, M2M, Sigfox |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,95000 Kč | 110,95 Kč |
| 10 | 84,61100 Kč | 846,11 Kč |
| 25 | 78,01640 Kč | 1 950,41 Kč |
| 100 | 70,77730 Kč | 7 077,73 Kč |
| 250 | 67,32324 Kč | 16 830,81 Kč |
| 500 | 65,24226 Kč | 32 621,13 Kč |
| 1 000 | 63,52919 Kč | 63 529,19 Kč |
| 2 500 | 61,72118 Kč | 154 302,95 Kč |
| Unit Price without VAT: | 110,95000 Kč |
|---|---|
| Unit Price with VAT: | 134,24950 Kč |


