709296001113006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

709296001113006

DigiKey Part Number
478-9348-2-ND - Tape & Reel (TR)
478-9348-1-ND - Cut Tape (CT)
478-9348-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
709296001113006
Description
CONN SSL POKE-IN CONT 18-24AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18-24 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Through Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Contact, Poke-In Wire
Number of Positions
1
Mounting Type
Surface Mount, Through Board
Termination
Solder
Pitch
-
Wire Gauge
18-24 AWG
Features
-
Contact Finish
Tin
Contact Material
Phosphor Bronze
Fastening Type
-
Housing Color
-
Housing Material
-
Operating Temperature
-40°C ~ 125°C
Voltage Rating
300 V
Current Rating (Amps)
-
Mating Cycles
5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 521
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,04000 Kč6,04 Kč
105,08300 Kč50,83 Kč
1004,32640 Kč432,64 Kč
5003,86104 Kč1 930,52 Kč
1 0003,67650 Kč3 676,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,57079 Kč7 141,58 Kč
4 0003,40029 Kč13 601,16 Kč
6 0003,30437 Kč19 826,22 Kč
10 0003,18739 Kč31 873,90 Kč
14 0003,11261 Kč43 576,54 Kč
20 0003,03529 Kč60 705,80 Kč
50 0002,84541 Kč142 270,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,04000 Kč
Unit Price with VAT:7,30840 Kč