
589296001000014 | |
|---|---|
DigiKey Part Number | 478-10075-2-ND - Tape & Reel (TR) 478-10075-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 589296001000014 |
Description | CONN WIR POKE-IN 1P 18-26AWG SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Individual Wires Connector Natural Poke-In 18-26 AWG Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | Poke-In | |
Wire Gauge | 18-26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 100 | 4,77700 Kč | 477,70 Kč |
| 500 | 4,26344 Kč | 2 131,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 5,05313 Kč | 6 316,41 Kč |
| 2 500 | 4,81182 Kč | 12 029,55 Kč |
| 3 750 | 4,67606 Kč | 17 535,22 Kč |
| 6 250 | 4,51054 Kč | 28 190,88 Kč |
| 8 750 | 4,40473 Kč | 38 541,39 Kč |
| 12 500 | 4,29532 Kč | 53 691,50 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


