Position Contact Connector IDC 18 AWG, Stranded or Solid Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

709177001622006

DigiKey Part Number
478-709177001622006-ND
Manufacturer
Manufacturer Product Number
709177001622006
Description
CONN CONTACT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Position Contact Connector IDC 18 AWG, Stranded or Solid Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
KYOCERA AVX
Cable Termination
IDC
Series
Wire Gauge
18 AWG, Stranded or Solid
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Base Product Number
Connector Type
Contact
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,30000 Kč7,30 Kč
106,23600 Kč62,36 Kč
1005,30360 Kč530,36 Kč
8004,57856 Kč3 662,85 Kč
1 6004,35971 Kč6 975,54 Kč
5 6003,99078 Kč22 348,37 Kč
10 4003,82021 Kč39 730,18 Kč
Manufacturers Standard Package
Unit Price without VAT:7,30000 Kč
Unit Price with VAT:8,83300 Kč