
609177001627100 | |
|---|---|
DigiKey Part Number | 478-8712-ND |
Manufacturer | |
Manufacturer Product Number | 609177001627100 |
Description | THROUGH WIRE CAP 2.7MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For 9177-600 Series Contacts |
Datasheet | Datasheet |
Category | Accessory Type Cap (Cover) |
Manufacturer KYOCERA AVX | Number of Positions 1 |
Series | For Use With/Related Products 9177-600 Series Contacts |
Packaging Bulk | Features Feed Through |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 5,44300 Kč | 54,43 Kč |
| 25 | 5,10560 Kč | 127,64 Kč |
| 50 | 4,85940 Kč | 242,97 Kč |
| 100 | 4,62780 Kč | 462,78 Kč |
| 250 | 4,33796 Kč | 1 084,49 Kč |
| 800 | 3,99539 Kč | 3 196,31 Kč |
| 1 600 | 3,80456 Kč | 6 087,30 Kč |
| 3 200 | 3,62286 Kč | 11 593,15 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |




