Position Contact Connector IDC 16 AWG Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

709177001512006

DigiKey Part Number
478-10599-2-ND - Tape & Reel (TR)
478-10599-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
709177001512006
Description
CONN CONTACT IDC 16AWG SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Position Contact Connector IDC 16 AWG Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact
Number of Positions
-
Cable Pitch
-
Board-Side Pitch
-
Row Spacing
-
Mounting Type
Surface Mount
Cable Termination
IDC
Wire Gauge
16 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
-
Number of Positions Loaded
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 604
Factory Stock: 5 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
1011,65400 Kč116,54 Kč
1009,89850 Kč989,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7008,62747 Kč6 039,23 Kč
1 4008,21546 Kč11 501,64 Kč
2 1007,98364 Kč16 765,64 Kč
3 5007,70105 Kč26 953,68 Kč
4 9007,52041 Kč36 850,01 Kč
7 0007,33355 Kč51 334,85 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč