
609177001522100 | |
|---|---|
DigiKey Part Number | 478-609177001522100-ND |
Manufacturer | |
Manufacturer Product Number | 609177001522100 |
Description | TERMINATION CAP 9177-500 SERIES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Terminating For 9177-500 Series Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Terminating | |
Number of Positions | - | |
For Use With/Related Products | 9177-500 Series Contacts | |
Features | 16 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 25 | 7,21480 Kč | 180,37 Kč |
| 50 | 6,86640 Kč | 343,32 Kč |
| 100 | 6,53880 Kč | 653,88 Kč |
| 250 | 6,12972 Kč | 1 532,43 Kč |
| 500 | 5,83660 Kč | 2 918,30 Kč |
| 1 400 | 5,42709 Kč | 7 597,93 Kč |
| 2 800 | 5,16783 Kč | 14 469,92 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |


