
709177001501006 | |
|---|---|
DigiKey Part Number | 478-10598-2-ND - Tape & Reel (TR) 478-10598-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 709177001501006 |
Description | CONN CONTACT IDC 14AWG SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position Contact Connector IDC 14 AWG Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Contact | |
Number of Positions | - | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 14 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 Kč | 13,47 Kč |
| 10 | 11,40900 Kč | 114,09 Kč |
| 100 | 9,68720 Kč | 968,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 8,61216 Kč | 6 028,51 Kč |
| 1 400 | 8,20093 Kč | 11 481,30 Kč |
| 2 100 | 7,96953 Kč | 16 736,01 Kč |
| 3 500 | 7,68740 Kč | 26 905,90 Kč |
| 4 900 | 7,50707 Kč | 36 784,64 Kč |
| 7 000 | 7,32056 Kč | 51 243,92 Kč |
| 17 500 | 6,86261 Kč | 120 095,68 Kč |
| Unit Price without VAT: | 13,47000 Kč |
|---|---|
| Unit Price with VAT: | 16,29870 Kč |




