
709159001402006 | |
|---|---|
DigiKey Part Number | 478-8663-2-ND - Tape & Reel (TR) 478-8663-1-ND - Cut Tape (CT) 478-8663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 709159001402006 |
Description | CONN SSL SOCKET CONTACT SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Contact, Socket Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Contact, Socket | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Gold | |
Contact Material | Copper Alloy | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Current Rating (Amps) | 5A | |
Mating Cycles | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 100 | 3,12240 Kč | 312,24 Kč |
| 500 | 2,78728 Kč | 1 393,64 Kč |
| 1 000 | 2,65394 Kč | 2 653,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 2,38640 Kč | 10 738,80 Kč |
| 9 000 | 2,27243 Kč | 20 451,87 Kč |
| 13 500 | 2,20834 Kč | 29 812,59 Kč |
| 22 500 | 2,13017 Kč | 47 928,83 Kč |
| 31 500 | 2,08022 Kč | 65 526,93 Kč |
| 45 000 | 2,02855 Kč | 91 284,75 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |





