
609176001516100 | |
|---|---|
DigiKey Part Number | 478-6086-ND |
Manufacturer | |
Manufacturer Product Number | 609176001516100 |
Description | CAP FOR 9176 1 POS 1.1-1.6ID WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For 9176 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 1 | |
For Use With/Related Products | 9176 Series | |
Features | Feed Through | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,05300 Kč | 40,53 Kč |
| 25 | 3,80480 Kč | 95,12 Kč |
| 50 | 3,62420 Kč | 181,21 Kč |
| 100 | 3,45000 Kč | 345,00 Kč |
| 250 | 3,23368 Kč | 808,42 Kč |
| 500 | 3,07956 Kč | 1 539,78 Kč |
| 1 000 | 2,93216 Kč | 2 932,16 Kč |
| 3 000 | 2,71322 Kč | 8 139,66 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |



