22 AWG SSL Contact, IDC Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009176001022106

DigiKey Part Number
478-6081-2-ND - Tape & Reel (TR)
478-6081-1-ND - Cut Tape (CT)
478-6081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009176001022106
Description
CONN SSL IDC CONTACT 22AWG SLDR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 AWG SSL Contact, IDC Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Contact, IDC
Number of Positions
1
Mounting Type
Surface Mount
Termination
Solder
Pitch
-
Wire Gauge
22 AWG
Features
Cap (Cover)
Contact Finish
Tin
Contact Material
Phosphor Bronze
Fastening Type
-
Housing Color
White
Housing Material
Polyamide (PA46), Nylon 4/6
Operating Temperature
-40°C ~ 125°C
Voltage Rating
250 V
Current Rating (Amps)
10A per Contact
Mating Cycles
3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 085
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
1011,52800 Kč115,28 Kč
1009,78720 Kč978,72 Kč
5008,73558 Kč4 367,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,24563 Kč9 245,63 Kč
2 0008,80425 Kč17 608,50 Kč
3 0008,55599 Kč25 667,97 Kč
5 0008,25314 Kč41 265,70 Kč
7 0008,05957 Kč56 416,99 Kč
10 0007,85947 Kč78 594,70 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč