
609175002010199 | |
|---|---|
DigiKey Part Number | 478-609175002010199-ND |
Manufacturer | |
Manufacturer Product Number | 609175002010199 |
Description | CONN CAP BLK 9175 SERIES CONTACT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For 9175 Series Contacts, IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | 9175 Series Contacts, IDC | |
Specifications | 2 Positions, Wire Stop | |
Material | Polyamide (PA46), Nylon 4/6 | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 Kč | 5,62 Kč |
| 10 | 4,84800 Kč | 48,48 Kč |
| 25 | 4,55240 Kč | 113,81 Kč |
| 50 | 4,33180 Kč | 216,59 Kč |
| 100 | 4,12370 Kč | 412,37 Kč |
| 250 | 3,86492 Kč | 966,23 Kč |
| 500 | 3,68016 Kč | 1 840,08 Kč |
| 1 000 | 3,50415 Kč | 3 504,15 Kč |
| 3 000 | 3,24255 Kč | 9 727,65 Kč |
| Unit Price without VAT: | 5,62000 Kč |
|---|---|
| Unit Price with VAT: | 6,80020 Kč |


