609021316410000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 12,74712 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 341
Unit Price: 76,75000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 28,15215 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 41,11036 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 133
Unit Price: 18,35000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 12,20464 Kč
Datasheet
Image for 609021316410000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

609021316410000

DigiKey Part Number
478-609021316410000-ND
Manufacturer
Manufacturer Product Number
609021316410000
Description
CONN RCPT HSG 16POS 2.54MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Position Rectangular Housing Connector Receptacle Green 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Tray
Fastening Type
Locking Ramp
Part Status
Active
Color
Green
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0050579516Molex00050579516-ND12,74712 KčParametric Equivalent
0901560156Molex34123-0901560156-ND76,75000 KčParametric Equivalent
1-102241-4TE Connectivity AMP Connectors0A26993-ND28,15215 KčParametric Equivalent
1-102241-4TE Connectivity01111-1-102241-4-ND41,11036 KčParametric Equivalent
1-1375820-6TE Connectivity AMP Connectors1 133A111861-ND18,35000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 00039,30094 Kč39 300,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,30094 Kč
Unit Price with VAT:47,55414 Kč