
249159002122906 | |
|---|---|
DigiKey Part Number | 478-249159002122906TR-ND - Tape & Reel (TR) 478-249159002122906CT-ND - Cut Tape (CT) 478-249159002122906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 249159002122906 |
Description | CONN SSL SOCKET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Socket Board to Cable/Wire 0.118" (3.00mm) IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Socket | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) - Feed Through | |
Termination | IDC | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | Latch Lock | |
Features | - | |
Housing Color | White | |
Wire Gauge | 22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 5A per Contact | |
Ingress Protection | - | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,18900 Kč | 161,89 Kč |
| 100 | 13,76000 Kč | 1 376,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 11,99316 Kč | 8 395,21 Kč |
| 1 400 | 11,42051 Kč | 15 988,71 Kč |
| 2 100 | 11,09844 Kč | 23 306,72 Kč |
| 3 500 | 10,70562 Kč | 37 469,67 Kč |
| 4 900 | 10,45460 Kč | 51 227,54 Kč |
| 7 000 | 10,19492 Kč | 71 364,44 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |


