
119159002101916 | |
|---|---|
DigiKey Part Number | 478-119159002101916TR-ND - Tape & Reel (TR) 478-119159002101916CT-ND - Cut Tape (CT) 478-119159002101916DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 119159002101916 |
Description | CONN SSL PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Plug Board to Cable/Wire 0.118" (3.00mm) Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Plug | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 5A per Contact | |
Ingress Protection | - | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,31500 Kč | 163,15 Kč |
| 25 | 15,28640 Kč | 382,16 Kč |
| 50 | 14,55580 Kč | 727,79 Kč |
| 100 | 13,86080 Kč | 1 386,08 Kč |
| 250 | 12,99188 Kč | 3 247,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 12,08074 Kč | 8 456,52 Kč |
| 1 400 | 11,50391 Kč | 16 105,47 Kč |
| 2 100 | 11,17943 Kč | 23 476,80 Kč |
| 3 500 | 10,78379 Kč | 37 743,26 Kč |
| 4 900 | 10,53088 Kč | 51 601,31 Kč |
| 7 000 | 10,26937 Kč | 71 885,59 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |



