
245655040700829+T | |
|---|---|
DigiKey Part Number | 478-245655040700829+TTR-ND - Tape & Reel (TR) 478-245655040700829+TCT-ND - Cut Tape (CT) 478-245655040700829+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 245655040700829+T |
Description | RECEPT 0.5MM - 7MM - VERT -FLOAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Floating | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.226" (5.74mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,62000 Kč | 112,62 Kč |
| 10 | 95,69300 Kč | 956,93 Kč |
| 25 | 89,69000 Kč | 2 242,25 Kč |
| 50 | 85,40820 Kč | 4 270,41 Kč |
| 100 | 81,32880 Kč | 8 132,88 Kč |
| 250 | 76,23804 Kč | 19 059,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 71,63868 Kč | 57 310,94 Kč |
| 1 600 | 68,22266 Kč | 109 156,26 Kč |
| 2 400 | 66,30118 Kč | 159 122,83 Kč |
| Unit Price without VAT: | 112,62000 Kč |
|---|---|
| Unit Price with VAT: | 136,27020 Kč |


