
145655040000829+T | |
|---|---|
DigiKey Part Number | 478-145655040000829+TTR-ND - Tape & Reel (TR) 478-145655040000829+TCT-ND - Cut Tape (CT) 478-145655040000829+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 145655040000829+T |
Description | PLUG 0.5MM - 4-7MM - VERT -FLOAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Floating | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm, 6mm, 7mm | |
Height Above Board | 0.120" (3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,63000 Kč | 101,63 Kč |
| 10 | 86,40700 Kč | 864,07 Kč |
| 25 | 80,99360 Kč | 2 024,84 Kč |
| 50 | 77,12140 Kč | 3 856,07 Kč |
| 100 | 73,43840 Kč | 7 343,84 Kč |
| 250 | 68,83900 Kč | 17 209,75 Kč |
| 500 | 65,55450 Kč | 32 777,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 62,42810 Kč | 62 428,10 Kč |
| 2 000 | 59,45143 Kč | 118 902,86 Kč |
| 3 000 | 57,77649 Kč | 173 329,47 Kč |
| Unit Price without VAT: | 101,63000 Kč |
|---|---|
| Unit Price with VAT: | 122,97230 Kč |





