


245652060001829+T | |
|---|---|
DigiKey Part Number | 478-245652060001829+TTR-ND - Tape & Reel (TR) 478-245652060001829+TCT-ND - Cut Tape (CT) 478-245652060001829+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 245652060001829+T |
Description | 5652 SERIES, FLOXY, 0.5MM PITCH, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Floating Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Floating | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 15mm, 25mm | |
Height Above Board | 0.443" (11.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,39000 Kč | 252,39 Kč |
| 10 | 214,41500 Kč | 2 144,15 Kč |
| 25 | 200,97680 Kč | 5 024,42 Kč |
| 50 | 191,38240 Kč | 9 569,12 Kč |
| 100 | 184,22120 Kč | 18 422,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 170,17843 Kč | 59 562,45 Kč |
| 700 | 162,06396 Kč | 113 444,77 Kč |
| 1 050 | 157,49950 Kč | 165 374,48 Kč |
| Unit Price without VAT: | 252,39000 Kč |
|---|---|
| Unit Price with VAT: | 305,39190 Kč |





