
229159006101116 | |
|---|---|
DigiKey Part Number | 478-5865-2-ND - Tape & Reel (TR) 478-5865-1-ND - Cut Tape (CT) 478-5865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 229159006101116 |
Description | CONN SSL SOCKET 6POS 3MM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 6 Position Socket Board to Board or Cable 0.118" (3.00mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board or Cable | |
Connector Type | Socket | |
Number of Positions | 6 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | - | |
Features | Solder Retention, Top Load | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 5A per Contact | |
Ingress Protection | - | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 35,36100 Kč | 353,61 Kč |
| 100 | 30,04600 Kč | 3 004,60 Kč |
| 500 | 26,81948 Kč | 13 409,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 24,94052 Kč | 34 916,73 Kč |
| 2 800 | 23,75076 Kč | 66 502,13 Kč |
| 4 200 | 23,08150 Kč | 96 942,30 Kč |
| 7 000 | 22,26529 Kč | 155 857,03 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |



