
229159004101916 | |
|---|---|
DigiKey Part Number | 478-229159004101916TR-ND - Tape & Reel (TR) 478-229159004101916CT-ND - Cut Tape (CT) 478-229159004101916DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 229159004101916 |
Description | 4 POSITION LINEAR TOP LOAD SOCKE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Plug Board to Board 0.118" (3.00mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Plug | |
Number of Positions | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 5A per Contact | |
Ingress Protection | - | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,67000 Kč | 27,67 Kč |
| 10 | 23,55200 Kč | 235,52 Kč |
| 25 | 22,07120 Kč | 551,78 Kč |
| 50 | 21,01400 Kč | 1 050,70 Kč |
| 100 | 20,01120 Kč | 2 001,12 Kč |
| 250 | 18,75620 Kč | 4 689,05 Kč |
| 500 | 17,86070 Kč | 8 930,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 16,94114 Kč | 23 717,60 Kč |
| 2 800 | 16,13290 Kč | 45 172,12 Kč |
| 4 200 | 15,67811 Kč | 65 848,06 Kč |
| 7 000 | 15,12361 Kč | 105 865,27 Kč |
| 9 800 | 14,76912 Kč | 144 737,38 Kč |
| 14 000 | 14,40257 Kč | 201 635,98 Kč |
| Unit Price without VAT: | 27,67000 Kč |
|---|---|
| Unit Price with VAT: | 33,48070 Kč |


