
109159004101916 | |
|---|---|
DigiKey Part Number | 478-12995-2-ND - Tape & Reel (TR) 478-12995-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 109159004101916 |
Description | CONN SSL PLUG 4POS 3MM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Plug Board to Board 0.118" (3.00mm) Solder |
Datasheet | Datasheet |
Category | Pitch 0.118" (3.00mm) |
Manufacturer KYOCERA AVX | Features Solder Retention |
Series | Housing Color White |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Style Board to Board | Housing Material Polyamide (PA46), Nylon 4/6 |
Connector Type Plug | Operating Temperature -40°C ~ 125°C |
Number of Positions 4 | Voltage Rating 125V |
Mounting Type Surface Mount, Right Angle | Current Rating (Amps) 5A per Contact |
Termination Solder | Mating Cycles 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 Kč | 21,06 Kč |
| 10 | 17,95700 Kč | 179,57 Kč |
| 100 | 15,26620 Kč | 1 526,62 Kč |
| 500 | 13,62574 Kč | 6 812,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 12,67061 Kč | 17 738,85 Kč |
| 2 800 | 12,06588 Kč | 33 784,46 Kč |
| 4 200 | 11,72576 Kč | 49 248,19 Kč |
| 7 000 | 11,31095 Kč | 79 176,65 Kč |
| 9 800 | 11,04586 Kč | 108 249,43 Kč |
| 14 000 | 10,77161 Kč | 150 802,54 Kč |
| Unit Price without VAT: | 21,06000 Kč |
|---|---|
| Unit Price with VAT: | 25,48260 Kč |



