
209159004101916 | |
|---|---|
DigiKey Part Number | 478-209159004101916TR-ND - Tape & Reel (TR) 478-209159004101916CT-ND - Cut Tape (CT) 478-209159004101916DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 209159004101916 |
Description | CONN SSL SOCKET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Socket Board to Board or Cable 0.118" (3.00mm) Solder |
Datasheet | Datasheet |
Category | Pitch 0.118" (3.00mm) |
Manufacturer KYOCERA AVX | Housing Color White |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Polyamide (PA46), Nylon 4/6 |
Style Board to Board or Cable | Operating Temperature -40°C ~ 125°C |
Connector Type Socket | Voltage Rating 125V |
Number of Positions 4 | Current Rating (Amps) 5A per Contact |
Mounting Type Surface Mount, Right Angle | Mating Cycles 10 |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,20000 Kč | 29,20 Kč |
| 10 | 24,79700 Kč | 247,97 Kč |
| 100 | 21,07870 Kč | 2 107,87 Kč |
| 500 | 18,81332 Kč | 9 406,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 18,29459 Kč | 25 612,43 Kč |
| 2 800 | 17,42172 Kč | 48 780,82 Kč |
| 4 200 | 16,93074 Kč | 71 109,11 Kč |
| 7 000 | 16,33191 Kč | 114 323,37 Kč |
| 9 800 | 15,94924 Kč | 156 302,55 Kč |
| Unit Price without VAT: | 29,20000 Kč |
|---|---|
| Unit Price with VAT: | 35,33200 Kč |


