
209159006101116 | |
|---|---|
DigiKey Part Number | 478-5682-2-ND - Tape & Reel (TR) 478-5682-1-ND - Cut Tape (CT) 478-5682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 209159006101116 |
Description | CONN SSL SOCKET 6POS 3MM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 6 Position Socket Board to Board or Cable 0.118" (3.00mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board or Cable | |
Connector Type | Socket | |
Number of Positions | 6 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | - | |
Features | Solder Retention | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 5A per Contact | |
Ingress Protection | - | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,57000 Kč | 35,57 Kč |
| 10 | 30,22800 Kč | 302,28 Kč |
| 100 | 25,68100 Kč | 2 568,10 Kč |
| 500 | 22,92302 Kč | 11 461,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 21,74330 Kč | 30 440,62 Kč |
| 2 800 | 20,70613 Kč | 57 977,16 Kč |
| 4 200 | 20,12255 Kč | 84 514,71 Kč |
| 7 000 | 19,41093 Kč | 135 876,51 Kč |
| 9 800 | 18,95613 Kč | 185 770,07 Kč |
| Unit Price without VAT: | 35,57000 Kč |
|---|---|
| Unit Price with VAT: | 43,03970 Kč |



