6 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Kyocera 5861 Series Board to Board connector 0.35mm Pitch

145861006024829+

DigiKey Part Number
478-145861006024829+TR-ND - Tape & Reel (TR)
478-145861006024829+CT-ND - Cut Tape (CT)
478-145861006024829+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
145861006024829+
Description
PLUG - 0.35MM PITCH - 06 POS 0.6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
6
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.6mm
Height Above Board
0.019" (0.48mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54 757
Factory Stock: 15 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,53000 Kč10,53 Kč
108,84100 Kč88,41 Kč
1007,51910 Kč751,91 Kč
5006,71074 Kč3 355,37 Kč
1 0006,39015 Kč6 390,15 Kč
5 0005,70396 Kč28 519,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0004,60469 Kč69 070,35 Kč
Manufacturers Standard Package
Unit Price without VAT:10,53000 Kč
Unit Price with VAT:12,74130 Kč