
1206YD226MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31AR51C226MUTR-ND - Tape & Reel (TR) 478-KGM31AR51C226MUCT-ND - Cut Tape (CT) 478-KGM31AR51C226MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206YD226MAT2A |
Description | CAP CER 22UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206YD226MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206YD226KAT2A | KYOCERA AVX | 230 | 478-KGM31AR51C226KUCT-ND | 16,59000 Kč | Upgrade |
| 1206YD226MAT2A | KYOCERA AVX | 241 | 478-KGM31AR51C226MUCT-ND | 23,73000 Kč | Parametric Equivalent |
| C3216X5R1C226M160AB | TDK | 46 033 | 445-6001-1-ND | 14,28000 Kč | Direct |
| CL31A226MOCLNNC | Samsung Electro-Mechanics | 340 732 | 1276-2728-1-ND | 5,25000 Kč | Direct |
| EMK316BJ226ML-T | Taiyo Yuden | 240 398 | 587-1433-1-ND | 11,76000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 15,28700 Kč | 152,87 Kč |
| 50 | 11,95200 Kč | 597,60 Kč |
| 100 | 10,92740 Kč | 1 092,74 Kč |
| 500 | 9,19712 Kč | 4 598,56 Kč |
| 1 000 | 8,66147 Kč | 8 661,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,37228 Kč | 6 744,56 Kč |
| 4 000 | 3,18078 Kč | 12 723,12 Kč |
| 6 000 | 3,08485 Kč | 18 509,10 Kč |
| 10 000 | 2,97861 Kč | 29 786,10 Kč |
| 14 000 | 2,91647 Kč | 40 830,58 Kč |
| 20 000 | 2,85672 Kč | 57 134,40 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

