
1206GC471KAT1A | |
|---|---|
DigiKey Part Number | 478-2957-2-ND - Tape & Reel (TR) 478-2957-1-ND - Cut Tape (CT) 478-2957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206GC471KAT1A |
Description | CAP CER 470PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206GC471KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206GC471KAT2A | KYOCERA AVX | 1 106 | 478-KGM31AR73D471KUCT-ND | 8,82000 Kč | Parametric Equivalent |
| C1206C471KGRACTU | KEMET | 40 083 | 399-C1206C471KGRACTUCT-ND | 23,10000 Kč | Direct |
| VPDD202W471K1GV001E | Johanson Dielectrics Inc. | 20 442 | 709-VPDD202W471K1GV001ECT-ND | 15,54000 Kč | Direct |
| C3216X7S3D471K130AA | TDK | 49 678 | 445-7867-1-ND | 11,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,33300 Kč | 53,33 Kč |
| 50 | 3,94340 Kč | 197,17 Kč |
| 100 | 3,51930 Kč | 351,93 Kč |
| 500 | 2,80408 Kč | 1 402,04 Kč |
| 1 000 | 2,58317 Kč | 2 583,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,74349 Kč | 2 973,96 Kč |
| 8 000 | 0,68929 Kč | 5 514,32 Kč |
| 12 000 | 0,66214 Kč | 7 945,68 Kč |
| 20 000 | 0,63206 Kč | 12 641,20 Kč |
| 28 000 | 0,61448 Kč | 17 205,44 Kč |
| 40 000 | 0,59758 Kč | 23 903,20 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

